EMC20DRTS

Heilind Number:SULEMC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRTS

Detailed Description

Ideal for high-reliability applications, our EMC20DRTS connector boasts a durable construction combining PBT and Phosphor Bronze materials. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Featuring a female gender, 2 rows, and side hole mount type, it offers easy installation on PCBs. The gold-plated contact material and termination provide excellent conductivity and durability, even in harsh environments. Its 40 positions, Full Bellow contact type, and straight orientation make it versatile for various connection needs. Operating between -65 to 125°C, it guarantees reliable performance in extreme conditions. The 5.08mm pitch and 10.95mm height make it suitable for compact designs, while the termination plating ensures long-term stability. Whether for board-to-board or card edge connections, the EMC20DRTS is a top choice for demanding applications.