EMC20DRXI

Heilind Number:SULEMC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRXI

Detailed Description

The EMC20DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector has a female gender, two rows of contacts, and a threaded mount type for secure installation. Using a through-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and 40 positions offer versatile connectivity options, while the straight orientation and full bellow contact type ensure efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh environments. With a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. Gold termination plating further enhances its performance, making it a top choice for professionals in the field. The EMC20DRXI is part of our extensive lineup of connectors, meeting the highest standards of quality and reliability.