EMC20DRXN

Heilind Number:SULEMC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRXN

Detailed Description

Introducing the EMC20DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. The gold-plated contacts and full bellow design offer superior conductivity and signal integrity. With two rows and 40 positions, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy. With a tail length of 4.7mm and a compact form factor, it's ideal for space-constrained setups. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is a dependable choice for critical electronic systems.