EMC20DRXS

Heilind Number:SULEMC20DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRXS

Detailed Description

Introducing the EMC20DRXS, a high-performance board to board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 40-position layout with a pitch of 2.54mm offers ample connectivity options. The straight orientation and side-hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable space on the PCB. Trust the EMC20DRXS for robust and high-speed data transmission in your next project.