EMC20DRYH-S13

Heilind Number:SULEMC20DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRYH-S13

Detailed Description

EMC20DRYH-S13 offers high-performance connectivity for your PCB needs. With a current rating of 3A and a voltage capability of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of 40 positions in a 2.54mm pitch, it is perfect for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Designed in a compact size with dimensions of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Certified for quality and reliability, this connector is ideal for use in aerospace, defense, and other high-reliability applications.