| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DRYH |
EMC20DRYH
| Heilind Number: | SULEMC20DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRYH, a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of 40 positions each, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The thru-hole termination method and clearance hole mount type guarantee easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it's ideal for demanding environments. RoHS compliant and meticulously engineered for durability, the EMC20DRYH is the perfect choice for your connectivity needs.

