EMC20DRYI-S13

Heilind Number:SULEMC20DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRYI-S13

Detailed Description

The EMC20DRYI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 positions with a pitch of 2.54mm, this connector ensures secure and reliable connections in your electronic systems. With a rugged threaded mount type and card extender termination method, it offers easy installation and maintenance. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, making it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EMC20DRYI-S13 is a dependable solution for your connectivity needs.