EMC20DRYI

Heilind Number:SULEMC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRYI

Detailed Description

Introducing the EMC20DRYI, a high-performance PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 700VAC voltage capability, it is ideal for high-power applications. The female gender, two rows, and threaded mount type offer easy and secure installation on PCBs. Utilizing a through-hole termination method and gold-plated contacts, it guarantees excellent conductivity and signal integrity. The Full Bellow contact type and straight orientation further enhance connectivity. With 40 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for board-to-board connections. Gold plating on termination ensures corrosion resistance and reliability. This connector is part of the EMC20DRYI series, known for its high-quality performance in critical applications.