EMC20DRYN-S13

Heilind Number:SULEMC20DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRYN-S13

Detailed Description

The EMC20DRYN-S13 is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. This female connector features two rows with 40 positions, perfect for complex board-to-board connections. The termination method is through a card extender, guaranteeing secure and efficient contact. Made of PBT and phosphor bronze with gold plating, it offers excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its stability. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet robust. Ideal for hi-rel applications, the EMC20DRYNS13 is a top choice for reliable and high-performance connectivity.