| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEMC20DRYS-S13 |
EMC20DRYS-S13
| Heilind Number: | SULEMC20DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of phosphor bronze and gold contact plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it offers reliable power transmission. The full bellow contact type and straddle orientation further enhance its stability. Tailored for harsh environments, it has an operating temperature range of -65 to 125°C. Perfect for use in aerospace, defense, and industrial settings, this connector guarantees high reliability and performance. Upgrade your connectivity with the EMC20DRYS-S13.

