EMC20DRYS

Heilind Number:SULEMC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRYS

Detailed Description

The EMC20DRYS connector is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700 VAC, it ensures reliable power transmission. Featuring two rows of contacts and a side-hole mount type, it offers easy and secure installation on PCBs. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 40 positions, it allows for efficient signal transmission. Its straight orientation and full bellow contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The gold termination plating ensures long-term reliability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EMC20DRYS is a versatile solution for your connectivity needs.