| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DSXH |
EMC20DSXH
| Heilind Number: | SULEMC20DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a sturdy construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable connectivity. With a pitch of 2.54mm (0.1in) and 20 positions, this connector is ideal for various board-to-board and PCB applications. Its straight orientation and clearance hole mount type make installation easy. Rated for 700VAC and 3A, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm (0.431in) and width of 8.38mm (0.33in), offers space-saving solutions. The gold termination plating ensures long-term performance, making it a reliable choice for your connectivity needs.

