EMC20DSXI

Heilind Number:SULEMC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC20DSXI

Detailed Description

Introducing the EMC20DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. The 20-position female connector with a threaded mount type and through-hole termination method offers secure and stable installation. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission even in high-power applications. The gold-plated contact surfaces on Phosphor Bronze contacts provide excellent conductivity, while the full bellow contact type allows for smooth mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB without compromising on functionality. Trust the EMC20DSXI for your critical connectivity needs.