EMC20DSXN

Heilind Number:SULEMC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DSXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DSXN

Detailed Description

Introducing the EMC20DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in even the harshest environments. Featuring a female gender, straight orientation, and 20 positions with a 2.54mm pitch, it offers seamless connectivity. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission, while its Full Bellow contact type and no mounting requirement make it easy to use. With a 3A current rating and 700VAC voltage capacity, it's suitable for various power and signal applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, it provides a compact yet robust solution. Trust the EMC20DSXN for efficient and durable board-to-board connections in your projects.