| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEMC20DTAD |
EMC20DTAD
| Heilind Number: | SULEMC20DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DTAD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 40 positions, along with a pitch of 2.54mm, ensure seamless integration on your PCB. The right-angle orientation and clearance hole mount type make installation easy, while the gold-plated contacts guarantee optimal signal transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EMC20DTAD for efficient and secure board-to-board connections in your electronic designs.

