EMC20DTAH

Heilind Number:SULEMC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAH

Detailed Description

Introducing the EMC20DTAH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, each with 40 positions, ensuring secure and reliable connectivity. With a clearance hole mount type and gold termination plating, it guarantees efficient installation and optimal signal transmission. The contact material, Phosphor Bronze, plated with gold, offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its loop bellow contact type and right-angle orientation provide flexibility in design layouts. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance requirements. The 2.54mm pitch and .1-inch tail length facilitate easy integration into PCBs. With its compact size (15.49mm connector height, 9.4mm connector width), it's ideal for space-constrained applications. Trust the EMC20DTAH for seamless and efficient board-to-board connections in your electronic designs.