EMC20DTAI

Heilind Number:SULEMC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAI

Detailed Description

Introducing the EMC20DTAI, a high-performance board to board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is easy and efficient. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With 40 positions and a pitch of 2.54mm, this connector is ideal for densely populated PCBs. It has a tail length of 2.54mm and a compact connector height of 15.49mm, making it space-efficient. With a wide operating temperature range of -65 to 125°C and gold termination plating, it ensures reliable performance even in harsh environments. The EMC20DTAI is a top choice for engineers looking for a rugged and high-reliability connector solution.