EMC20DTAS-S189

Heilind Number:SULEMC20DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTAS-S189

Detailed Description

Introducing the EMC20DTAS-S189, a high-performance PCB connector designed for seamless board-to-board and card edge connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. The female gender, right-angle orientation, and side hole mount type make it versatile for various applications. Featuring gold-plated contact material and a loop bellow contact type, it guarantees optimal conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets industry standards for power and signal transmission. This connector offers 40 positions with a tail length of 2.54mm, suitable for complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is perfect for both commercial and industrial use. The compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether for telecommunications, aerospace, or automotive applications, the EMC20DTAS-S189 is the ideal choice for high-reliability connectivity.