EMC20DTAS

Heilind Number:SULEMC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTAS

Detailed Description

Introducing the EMC20DTAS, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a contact material of Phosphor Bronze and gold plating, this connector ensures efficient and reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a gender of Female, 2 rows of 40 positions each, and a pitch of 2.54mm, it offers versatile interconnect options. The side hole mount type and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its right-angle orientation and loop bellow contact type further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, the EMC20DTAS is a space-saving solution for your PCB connectivity needs. Whether in telecommunications, aerospace, or automotive industries, this connector guarantees high reliability and performance. Upgrade your systems with the EMC20DTAS for seamless and efficient data transfer.