EMC20DTAT-S189

Heilind Number:SULEMC20DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAT-S189

Detailed Description

The EMC20DTAT-S189 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a female gender and two rows of 40 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contacts made of gold-plated phosphor bronze provide excellent conductivity, rated for 3A and 700VAC. The loop bellow contact type and right-angle orientation optimize space utilization. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold-plated termination further enhances its durability. Classified under the hi-rel category, the EMC20DTATS189 connector meets stringent reliability standards, ensuring uninterrupted performance in mission-critical systems.