EMC20DTAT

Heilind Number:SULEMC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTAT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC20DTAT, designed for high-performance applications. This female connector features two rows with a 2.54mm pitch, perfect for secure threaded mounting through holes. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity and durability. Its loop bellow contact type and right-angle orientation make it ideal for space-saving layouts. With 40 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, telecommunications, or industrial applications, the EMC20DTAT meets the highest standards for performance and reliability.