EMC20DTBD-S189

Heilind Number:SULEMC20DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTBD-S189

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, EMC20DTBD-S189, offers reliable connectivity in electronic applications. With a current rating of 3A and voltage withstand of 700VAC, this female connector features two rows of 40 loop bellow contacts made of gold-plated phosphor bronze for optimal conductivity. Designed for clearance hole mounting with a right-angle orientation, it ensures efficient PCB connections. The 2.54mm pitch and .18-inch tail length facilitate secure attachment. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for high-density applications. Its gold-plated termination ensures durability and low contact resistance. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EMC20DTBDS189 connector.