EMC20DTBD

Heilind Number:SULEMC20DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTBD

Detailed Description

The EMC20DTBD is a high-performance board-to-board PCB connector featuring a female gender design with two rows for efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures robustness and reliability in various applications. Operating at an amperage of 3A and voltage of 700 VAC, this connector offers secure power transmission. The gold contact plating guarantees optimal conductivity, while the clearance hole mount type and right-angle orientation facilitate easy installation. With 40 positions and loop bellow contact type, it enables versatile connections. With a tail length of 4.57 mm and a compact connector height and width of 15.49 mm and 9.4 mm respectively, it's suitable for space-constrained setups. Meeting stringent standards of -65 to 125°C operating temperature range, it's ideal for demanding environments. Perfect for use in hi-rel applications, this connector, with the acronym EMC20DTBD, stands out in terms of performance and durability.