EMC20DTBH

Heilind Number:SULEMC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTBH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMC20DTBH, designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With an amperage rating of 3A and a voltage of 700VAC, it meets the demands of power-intensive systems. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Boasting a pitch of 2.54mm and a contact type of Loop Bellow, it allows for efficient signal transmission. Its right-angle orientation and 40 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 4.57mm and a compact size (15.49mm x 9.4mm), it saves space on the board. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.