EMC20DTBI-S189

Heilind Number:SULEMC20DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTBI-S189

Detailed Description

Introducing the EMC20DTBI-S189 Board To Board PCB Connector, a high-quality component designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a 3A amperage and 700VAC voltage rating, it's suitable for a wide range of applications. Its female gender, two rows with 40 positions, and threaded mount type make it easy to integrate into circuit boards. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it's ideal for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, with a 2.54mm pitch, it's compact yet efficient. The gold-plated termination ensures secure connections. This connector, part of our EMC20DTBIS189 series, is a reliable solution for your PCB interconnection needs.