| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DTBI |
EMC20DTBI
| Heilind Number: | SULEMC20DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PBT and phosphor bronze, ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts and loop bellow design optimize signal integrity. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industries. Trust in the EMC20DTBI for secure and durable board-to-board connections.

