EMC20DTBN

Heilind Number:SULEMC20DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTBN

Detailed Description

Introducing the EMC20DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features two rows of female pins for secure connectivity. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity. The loop bellow contact type and right-angle orientation offer versatile installation options. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the EMC20DTBN for efficient and durable board-to-board connections in your projects.