EMC20DTBT-S189

Heilind Number:SULEMC20DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTBT-S189

Detailed Description

Introducing the EMC20DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type guarantees secure mating. With a right-angle orientation and threaded mounting, installation is convenient even in tight spaces. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 9.4mm in width and 15.49mm in height, it accommodates 40 positions across 2 rows. Trust the EMC20DTBT-S189 for robust and efficient PCB connections in your systems.