EMC20DTBT

Heilind Number:SULEMC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTBT

Detailed Description

Introducing the EMC20DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount and right-angle orientation, it ensures secure and space-saving installation. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability even in harsh environments. With an amperage rating of 3A and voltage resistance up to 700VAC, it meets stringent safety standards. The loop bellow contact type and thru-hole termination method further enhance its reliability. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is ideal for various industries, from aerospace to telecommunications. Upgrade your connectivity solutions with the EMC20DTBT.