EMC20DTEF

Heilind Number:SULEMC20DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTEF
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTEF

Detailed Description

Introducing the EMC20DTEF, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a blend of PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a floating bobbin mount type, it offers seamless integration on PCBs. The termination method using eyelets guarantees secure connections, while the gold-plated phosphor bronze contacts provide excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The straight orientation and 40 positions cater to versatile connectivity needs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable PCB space. Gold termination plating ensures long-term reliability, making it a perfect choice for various industries. Explore the EMC20DTEF for efficient and secure board-to-board connections.