EMC20DTEH

Heilind Number:SULEMC20DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTEH

Detailed Description

Introducing the EMC20DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from durable PBT and Phosphor Bronze materials, this female connector boasts a robust construction, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive environments. Featuring two rows of contacts with a 2.54mm pitch, it offers optimal signal transmission. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. Its full bellow contact type and straight orientation facilitate secure connections. With 40 positions and a tail length of 6.99mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The EMC20DTEH is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.