EMC20DTEN

Heilind Number:SULEMC20DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTEN

Detailed Description

Introducing the EMC20DTEN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, 2-row design, and eyelet termination method offer easy and secure connectivity. Gold-plated contacts guarantee optimal conductivity, while the full bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial systems. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC20DTEN for efficient and durable board-to-board connections.