EMC20DTKD

Heilind Number:SULEMC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTKD

Detailed Description

The EMC20DTKD is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The termination method of clearance hole and through-hole mounting make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. While not RoHS compliant, its gold termination plating ensures optimal performance. Perfect for board-to-board and card edge connections, the EMC20DTKD is a reliable solution for your connectivity needs.