EMC20DTKH

Heilind Number:SULEMC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTKH

Detailed Description

Introducing the EMC20DTKH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector offers secure connectivity with a 3A amperage rating. With two rows and a clearance hole mount type, it ensures easy installation on circuit boards. The termination method of thru-hole soldering guarantees stable connections. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow design enhances durability. With 40 positions and a 2.54mm pitch, it allows for versatile application. Rated for 700VAC, this connector is suitable for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on PCBs. The gold termination plating ensures long-term performance. Ideal for high-reliability applications, the EMC20DTKH is a dependable choice for your connectivity needs.