EMC20DTKI-S288

Heilind Number:SULEMC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTKI-S288

Detailed Description

Designed for high-performance applications, the EMC20DTKI-S288 connector sets a new standard in connectivity. With a durable construction of PBT and Phosphor Bronze, it ensures reliability even in demanding environments. Featuring a female gender, 2 rows, and a threaded mount type, installation is secure and efficient. The termination method via Card Extender guarantees easy connectivity. Gold-plated Phosphor Bronze contacts with a pitch of 2.54 mm provide optimal conductivity, suitable for up to 3 A and 700 VAC. With 40 positions and a loop bellow contact type, signal transmission is seamless. Its straddle orientation and .175-inch tail length accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. At a compact height of .61 inches and width of 9.4 mm, it offers space-saving benefits. Whether used in hi-rel or standard applications, the EMC20DTKIS288 is a top-performing solution for Board to Board and Card Edge connections.