EMC20DTKI

Heilind Number:SULEMC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTKI

Detailed Description

Introducing the EMC20DTKI, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers superior conductivity and resistance to wear. Featuring a 2.54mm pitch and two rows of 40 gold-plated contacts, it ensures efficient signal transmission with minimal interference. The threaded, thru-hole mount type guarantees secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type provide ease of connection. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EMC20DTKI for high-quality performance in critical electronic systems.