EMC20DTKN-S288

Heilind Number:SULEMC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTKN-S288

Detailed Description

The EMC20DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of industrial and commercial electronics. The connector offers 40 positions in a compact design, with a pitch of 2.54mm for easy integration. Its loop bellow contact type and straddle orientation provide secure connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The termination method using card extenders and gold plating guarantees optimal signal integrity. Ideal for applications where durability and performance are essential, the EMC20DTKN-S288 is a reliable choice for your connectivity needs.