EMC20DTKN

Heilind Number:SULEMC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTKN

Detailed Description

Introducing the EMC20DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in various environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent industry standards. The connector, with a female gender and two rows of 40 positions each, offers ample connectivity options. Its straight orientation and loop bellow contact type provide easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The termination method of thru-hole and tail length of 4.83 mm facilitate easy installation on PCBs. This connector, with its compact dimensions and no mounting requirement, is ideal for space-constrained applications. Trust the EMC20DTKN for efficient and durable board-to-board connections in your projects.