EMC20DTKT

Heilind Number:SULEMC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTKT

Detailed Description

Introducing the EMC20DTKT, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold plating on phosphor bronze contacts offers excellent conductivity and corrosion resistance. With 40 positions arranged in two rows at a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. Operating efficiently in a temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Ideal for hi-rel environments, it meets the stringent demands of industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the EMC20DTKT for uncompromising performance.