| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DTMD |
EMC20DTMD
| Heilind Number: | SULEMC20DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its two rows of 40 female contacts, each plated with gold for optimal signal transmission, ensure secure and durable connections. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Whether you're designing aerospace systems or telecommunications equipment, the EMC20DTMD delivers the performance and durability you need. Upgrade your connectivity solutions with this essential component.

