EMC20DTMH-S189

Heilind Number:SULEMC20DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTMH-S189

Detailed Description

Introducing EMC20DTMH-S189, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in demanding environments. With a 3A current rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female connector with two rows and 40 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type enable easy installation. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, this connector meets the stringent requirements of various industries. Upgrade your electronic systems with the EMC20DTMH-S189 for efficient and secure connections.