EMC20DTMH

Heilind Number:SULEMC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTMH

Detailed Description

The EMC20DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a right-angle orientation and 2.54mm pitch, it offers efficient PCB mating solutions. This connector has two rows with 40 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for both commercial and industrial applications. The EMC20DTMH is a reliable and high-quality connector that meets the stringent requirements of modern electronic systems.