EMC20DTMI-S189

Heilind Number:SULEMC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTMI-S189

Detailed Description

Introducing the EMC20DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in rugged environments. Featuring a threaded mounting type and right-angle orientation, it offers secure and space-saving connectivity. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in diverse industries. The connector's compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for applications where space is limited. Trust the EMC20DTMI-S189 for efficient and dependable board-to-board connections.