EMC20DTMI

Heilind Number:SULEMC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTMI

Detailed Description

The EMC20DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 40 positions offer ample connectivity options, while the threaded mount type and right-angle orientation facilitate secure and space-efficient PCB installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance, ensuring long-term performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in a variety of industrial and commercial settings. The EMC20DTMI is the ideal choice for applications where durability, reliability, and high performance are essential.