EMC20DTMN

Heilind Number:SULEMC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTMN

Detailed Description

The EMC20DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 female contact positions, it ensures reliable connectivity in complex electronic systems. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. The termination method via Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Its right-angle orientation and loop bellow contact type offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, the EMC20DTMN is a robust solution for critical environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trusted for quality and performance, this connector is a vital component in aerospace, defense, and industrial electronics.