EMC20DTMS-S189

Heilind Number:SULEMC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTMS-S189

Detailed Description

The EMC20DTMS-S189 is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a 2.54mm pitch and 40 positions, it offers versatile connectivity options for various electronic devices. The gold-plated contacts guarantee optimal signal transmission while the loop bellow contact type and right-angle orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in critical applications where stability is paramount. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Measuring .61 inches in height and with a compact width of 9.4mm, it is space-efficient without compromising on performance. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC20DTMS-S189 is the ideal choice for seamless connectivity.