| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DTMS |
EMC20DTMS
| Heilind Number: | SULEMC20DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DTMS, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your circuitry. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability, rated for up to 700VAC. The right-angle orientation and side hole mount type offer versatile installation options. Boasting 40 positions and a tail length of 6.35mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Trust the EMC20DTMS for secure and efficient connections in your electronic applications.

