| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEMC20DTMT-S189 |
EMC20DTMT-S189
| Heilind Number: | SULEMC20DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EMC20DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 40 positions allow for efficient data transmission, while the gold-plated contacts guarantee excellent signal integrity. The right-angle orientation and threaded mount type offer flexibility in installation, making it suitable for various PCB designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial and commercial settings where durability and stability are paramount. Upgrade your connectivity solutions with the EMC20DTMT-S189.

