EMC20DTMT

Heilind Number:SULEMC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DTMT

Detailed Description

Introducing the EMC20DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The gold contact plating guarantees optimal conductivity, while the loop bellow contact type ensures secure connections. With 40 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact form factor. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. Whether for telecommunications, automotive, or aerospace industries, the EMC20DTMT excels in performance and durability, meeting the highest standards for reliability.