EMC22DCKD-S288

Heilind Number:SULEMC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DCKD-S288

Detailed Description

The EMC22DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in challenging environments. With a 3A amperage rating and a voltage capacity of 700VAC, it provides robust power transmission. The female gender, along with a 2-row design and 44 positions, offers versatile connectivity options. Gold-plated contact material and loop bellow contact type guarantee low contact resistance and high signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layout. Perfect for aerospace, defense, and other high-reliability applications, the EMC22DCKD-S288 is a top choice for engineers seeking premium connectivity solutions.